Cart

71918-150LF

FCI 71918-150LF

image shown is a representation only

FCI

50P HEADER STRAIGHT
Supplier: Amphenol FCI
Matchcode: 71918150LF
Rutronik No.: COHE6845
Unit Pack: 6
MOQ: 360
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
471.60 $

Prices

360 1.31 $
504 1.26 $
1,002 1.22 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
02
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
QUICKIE
Feature materia
UL94V-0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?