Cart

71918-120LF

FCI 71918-120LF

image shown is a representation only

FCI

20P IDC PIN HEADER STR 2R 2.54
Supplier: Amphenol ICC
Matchcode: 71918120LF
Rutronik No.: COIDC8410
Unit Pack: 11
MOQ: 660
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8568 $
565.49 $

Prices

660 0.8568 $
1,001 0.8272 $
1,507 0.7977 $

Parameter

No.of contacts
20
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?