Cart

71600-640LF

FCI 71600-640LF

image shown is a representation only

FCI

40P CONN.IDC,RECEPTABLE,2.54mm
Supplier: Amphenol FCI
Matchcode: 71600640LF
Rutronik No.: COIDC8557
Unit Pack: 10
MOQ: 360
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.51 $
543.60 $

Prices

360 1.51 $
500 1.46 $
1,000 1.41 $

Parameter

No.of contacts
40
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?