Cart

71600-606LF

AMPH ICC

06P IDC FEMALE DOUBLE ROW
Supplier: Amphenol ICC
Matchcode: 71600606LF
Rutronik No.: COIDC8366
Unit Pack: 48
MOQ: 864
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.514 $
444.10 $

Prices

864 0.514 $
1,008 0.4971 $
1,536 0.4801 $
2,544 0.4631 $

Parameter

No.of contacts
06
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?