Cart

71600-240LF

FCI

40P IDC 2ROW CONNECTOR
Supplier: Amphenol FCI
Matchcode: 71600240LF
Rutronik No.: COREC38106
Unit Pack: 10
MOQ: 360
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.64 $
590.40 $

Prices

360 1.64 $
500 1.59 $
1,000 1.54 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
OTHER
Current rating
71600
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?