Cart

71600-226LF

FCI

26P IDC 2ROW CONNECTOR
Supplier: Amphenol FCI
Matchcode: 71600226LF
Rutronik No.: COREC38105
Unit Pack: 15
MOQ: 540
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.08 $
583.20 $

Prices

540 1.08 $
1,005 1.04 $
1,500 1.0016 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
OTHER
Current rating
71600
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?