Cart

71600-214LF

FCI

14P IDC 2ROW CONNECTOR
Supplier: Amphenol FCI
Matchcode: 71600214LF
Rutronik No.: COREC37851
Unit Pack: 26
MOQ: 468
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6616 $
309.63 $

Prices

468 0.6616 $
1,014 0.6397 $
1,508 0.6178 $
2,522 0.5959 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Current rating
QUICKIE
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?