Cart

71600-120LF

FCI 71600-120LF

image shown is a representation only

FCI

20P IDC FEMALE DOUBLE ROW
Supplier: Amphenol FCI
Matchcode: 71600120LF
Rutronik No.: COIDC8412
Unit Pack: 19
MOQ: 684
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.4818 $
329.55 $

Prices

684 0.4818 $
1,007 0.4658 $
1,501 0.4499 $
2,508 0.434 $

Parameter

No.of contacts
20
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?