Cart

7111S1615A02LF

FCI 7111S1615A02LF

image shown is a representation only

FCI

06P SMART CARD SMT 300V
Supplier: Amphenol FCI
Matchcode: 7111S1615A02LF
Rutronik No.: COREC19671
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
1,010.00 $

Prices

1,000 1.01 $
1,500 0.9739 $

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
C
Family
SIM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?