Cart

70525CLF

FCI 70525CLF

image shown is a representation only

FCI

25P FEMALE PLASTIC CAP
Supplier: Amphenol FCI
Matchcode: 70525CLF
Rutronik No.: COSUBD9065
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0984 $
98.40 $

Prices

1,000 0.0984 $
5,000 0.0951 $
10,000 0.0919 $
20,000 0.0886 $

Parameter

Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?