Cart

70232-111LF

FCI 70232-111LF

image shown is a representation only

FCI

24P HEADER ST 4ROWS PRESSFIT
Supplier: Amphenol FCI
Matchcode: 70232111LF
Rutronik No.: COREC29935
Unit Pack: 48
MOQ: 1920
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
2,400.00 $

Parameter

No.of contacts
24
Number of rows
04
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?