Cart

69830-034LF

FCI 69830-034LF

image shown is a representation only

FCI

34P IDC FEMALE PCB
Supplier: Amphenol FCI
Matchcode: 69830034LF
Rutronik No.: COIDC8362
Unit Pack: 12
MOQ: 1740
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
3,045.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

No.of contacts
34
Number of rows
02
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?