Cart

69830-026LF

FCI 69830-026LF

image shown is a representation only

FCI

26P HEADER FEMALE IDC
Supplier: Amphenol FCI
Matchcode: 69830026LF
Rutronik No.: COHE6901
Unit Pack: 15
MOQ: 2175
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
3,088.50 $

Parameter

No.of contacts
26
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?