Cart

69830-008LF

FCI 69830-008LF

image shown is a representation only

FCI

08P IDC FEMALE PCB
Supplier: Amphenol FCI
Matchcode: 69830008LF
Rutronik No.: COREC32782
Unit Pack: 39
MOQ: 5655
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5075 $
2,869.91 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?