Cart

67013-007LF

FCI 67013-007LF

image shown is a representation only

FCI

07P BERG DUFLEX CONNECTOR
Supplier: Amphenol FCI
Matchcode: 67013007LF
Rutronik No.: COREC33797
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2059 $
205.90 $

Prices

1,000 0.2059 $
2,500 0.199 $
5,000 0.1919 $

Parameter

No.of contacts
07
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?