Cart

67013-006LF

FCI

06P BERG DUFLEX CONNECTOR
Supplier: Amphenol FCI
Matchcode: 67013006LF
Rutronik No.: COREC37290
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2741 $
274.10 $

Prices

1,000 0.2741 $
3,000 0.2647 $
5,000 0.2554 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
DUPLEX
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?