Cart

67013-004LF

FCI 67013-004LF

image shown is a representation only

FCI

04P BERG DUFLEX CONNECTOR
Supplier: Amphenol FCI
Matchcode: 67013004LF
Rutronik No.: COREC33993
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1488 $
148.80 $

Prices

1,000 0.1488 $
3,000 0.1437 $
5,000 0.1387 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?