Cart

67000-004LF

FCI 67000-004LF

image shown is a representation only

FCI

DUFLEX HSG .100 SPEC-2P3 4P
Supplier: Amphenol FCI
Matchcode: 67000004LF
Rutronik No.: COREC37649
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
1,420.00 $

Prices

1,000 1.42 $
2,000 1.39 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Termin.style
THT
Contact plating
STRAIGHT
Current rating
DUPLEX
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?