Cart

66900-120LF

FCI 66900-120LF

image shown is a representation only

FCI

20P FFC/FPC 2ROW 2.54MM QUIKIE
Supplier: Amphenol FCI
Matchcode: 66900120LF
Rutronik No.: COREC34469
Unit Pack: 18
MOQ: 2520
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
2,923.20 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
GOLD
Oper.temperatur
-65 TO 10 °C
Current rating
QUICKIE
Feature materia
POLYESTER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?