Cart

65846-010LF

FCI 65846-010LF

image shown is a representation only

FCI

10P FEMALE HOUSING 2 ROW 2,54
Supplier: Amphenol FCI
Matchcode: 65846010LF
Rutronik No.: COREC36734
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.22 $
610.00 $

Prices

500 1.22 $
1,000 1.17 $
1,500 1.14 $

Parameter

No.of contacts
18
Number of rows
02
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
R/A
Current rating
MINI PV
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?