Cart

65846-008ELF

FCI

18P FEMALE HOUSING 2 ROW
Supplier: Amphenol FCI
Matchcode: 65846008ELF
Rutronik No.: COREC21023
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
1.15 $
575.00 $

Prices

500 1.15 $
1,000 1.11 $
1,500 1.08 $

Parameter

No.of contacts
18
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?