65801-035LF
image shown is a representation only
06P RECEPTACLE VERTICAL
Supplier: Amphenol CS
Matchcode: 65801035LF
Rutronik No.: COREC13599
Unit Pack: 60
MOQ: 60
Packaging: TRAY
Parameter
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 658...
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- Clincher
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 13 weeks