Cart

65801-002LF

AMPH ICC

2P CLINCHER 1ROW VERTICAL FEMAL
Supplier: Amphenol ICC
Matchcode: 65801002LF
Rutronik No.: COREC34259
Unit Pack: 126
MOQ: 2016
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5035 $
1,015.06 $

Prices

2,016 0.5035 $
2,520 0.4857 $

Parameter

No.of contacts
02
Number of rows
01
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?