Cart

65307-001LF

FCI 65307-001LF

image shown is a representation only

FCI

POLARIZING PLUG
Supplier: Amphenol FCI
Matchcode: 65307001LF
Rutronik No.: COREC15414
Unit Pack: 1000
MOQ: 4000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.1046 $
418.40 $

Prices

4,000 0.1046 $
5,000 0.1011 $
10,000 0.0977 $
20,000 0.0942 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 10 °C
Current rating
BASICS
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?