Cart

65039-029LF

FCI 65039-029LF

image shown is a representation only

FCI

08P MINI LATCH HOUSING2,54
Supplier: Amphenol FCI
Matchcode: 65039-029LF
Rutronik No.: COREC37744
Unit Pack: 500
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
37.74 $
37,740.00 $

Prices

1,000 37.74 $
2,500 36.44 $
5,000 35.16 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
R/A
Current rating
MINI PV
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?