Cart

65039-029ELF

FCI

08P MINI LATCH HOUSING
Supplier: Amphenol FCI
Matchcode: 65039029ELF
Rutronik No.: COREC26663
Unit Pack: 500
MOQ: 1000
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.4071 $
407.10 $

Prices

1,000 0.4071 $
1,500 0.3931 $
2,500 0.3792 $

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?