- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
image shown is a representation only
50P ZIF FPC/FFC
Supplier:
Amphenol CS
Matchcode:
62684501100ALF
Rutronik No.:
COREC22210
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
- No.of contacts
-
50
- Contact pitch
-
0.50 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
0.50 A
- Voltage rating
-
50 V
- Series
-
626...
- Oper.temp.min.
-
-55 °C
- Oper.temp.max.
-
105 °C
- Feature funct.
-
TOP CONTAC
- Family
-
FFC/FPC
- Brand
-
ZIF
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P FPC/FFC Opu Series
Packaging:
REEL
Best Choice
50P FPC 0,5MM OPU CONNECTOR
Packaging:
REEL
Best Choice
40P FLEX CONN 0,5MM PITCH,...
Packaging:
REEL
50P FFC/FPC ZIF 90° 0,50MM SMT
Packaging:
REEL
Topseller
50P FPC/FFC BOTTOM CONTA. VHC
Packaging:
REEL
50P FFC CONNECTOR 0.50MM SMT
Packaging:
REEL
50P FFC CONNECTOR...
Packaging:
REEL
50P ZIF FLEX SMT SIDE ENTRY
Packaging:
REEL
50P FFC/FPC ZIF STR 0,50MM SMT
Packaging:
REEL
50P FFC/FPC EASY ON 0,50 MMSMT
Packaging:
REEL
Previous
Next