Cart

62684-451100ALF

FCI 62684-451100ALF

image shown is a representation only

FCI

45P ZIF FPC/FFC SMT
Supplier: Amphenol FCI
Matchcode: 62684451100ALF
Rutronik No.: COREC30975
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.265 $
1,060.00 $

Prices

4,000 0.265 $
6,000 0.2557 $

Parameter

No.of contacts
40
Contact style
0.50 mm
Contact plating
R/A
Feature materia
UL94V-0
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?