Cart

62684-362100ALF

FCI 62684-362100ALF

image shown is a representation only

FCI

36P FPC 0,5MM OPU CONNECTOR
Supplier: Amphenol FCI
Matchcode: 62684362100ALF
Rutronik No.: COREC37953
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2102 $
840.80 $

Prices

4,000 0.2102 $
6,000 0.2027 $

Parameter

No.of contacts
36
Contact style
0.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 85 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?