Cart

61083-142402LF

FCI 61083-142402LF

image shown is a representation only

FCI

140P BTB RECEPTACLE 2ROW
Supplier: Amphenol FCI
Matchcode: 61083142402LF
Rutronik No.: COREC34327
Unit Pack: 550
MOQ: 550
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.84 $
2,112.00 $

Prices

550 3.84 $
1,100 3.74 $

Parameter

No.of contacts
140
Contact style
0.80 mm
Number of rows
02
Contact plating
COPPER
Oper.temperatur
-40 TO 125 °C
Current rating
BERGSTAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?