Cart

61083-121400LF

FCI 61083-121400LF

image shown is a representation only

FCI

120P BTB VERTICAL HEADER
Supplier: Amphenol FCI
Matchcode: 61083121400LF
Rutronik No.: COREC26299
Unit Pack: 9
MOQ: 900
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.21 $
2,889.00 $

Parameter

No.of contacts
120
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Feature materia
LCP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?