Cart

61083-101402LF

FCI 61083-101402LF

image shown is a representation only

FCI

2 ROW 100P BTB VERTICAL HEADER
Supplier: Amphenol FCI
Matchcode: 61083101402LF
Rutronik No.: COREC37666
Unit Pack: 650
MOQ: 650
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.48 $
1,612.00 $

Prices

650 2.48 $
1,300 2.42 $

Parameter

No.of contacts
100
Contact style
0.80 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
COPPER
Contact plating
STRAIGHT
Current rating
BERGSTAK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?