Cart

61083-084402LF

FCI

80P BTB VERTICAL HEADER 7,7mm
Supplier: Amphenol FCI
Matchcode: 61083084402LF
Rutronik No.: COREC25791
Unit Pack: 400
MOQ: 400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.63 $
1,052.00 $

Prices

400 2.63 $
800 2.53 $

Parameter

No.of contacts
80
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
BERGSTAK
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?