Cart

61082-142409LF

FCI

140P BTB RECEPTACLE 0.8MM
Supplier: Amphenol FCI
Matchcode: 61082142409LF
Rutronik No.: COREC31388
Unit Pack: 7
MOQ: 175
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.19 $
733.25 $

Prices

175 4.19 $
203 4.04 $
504 3.90 $

Parameter

No.of contacts
140
Contact style
0.80 mm
Number of rows
02
Contact pitch
N/A
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
BERGSTAK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?