Cart

61082-121400LF

FCI 61082-121400LF

image shown is a representation only

FCI

120P RECEPT. BERGSTAK 2ROW BTB
Supplier: Amphenol FCI
Matchcode: 61082121400LF
Rutronik No.: COREC34382
Unit Pack: 9
MOQ: 540
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.20 $
1,728.00 $

Parameter

No.of contacts
120
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 12 °C
Feature materia
LCP
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?