Cart

61082-062502LF

FCI

60P BTB VERTICAL RECEPTACLE 2R
Supplier: Amphenol FCI
Matchcode: 61082062502LF
Rutronik No.: COREC35221
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.13 $
1,065.00 $

Prices

500 2.13 $
1,000 2.05 $
1,500 2.00 $

Parameter

No.of contacts
60
Contact style
0.80 mm
Number of rows
02
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 12 °C
Feature materia
LCP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?