Cart

61082-062400LF

FCI 61082-062400LF

image shown is a representation only

FCI

60P BTB VERTICAL RECEPTACLE 2R
Supplier: Amphenol FCI
Matchcode: 61082062400LF
Rutronik No.: COREC34733
Unit Pack: 16
MOQ: 960
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.98 $
1,900.80 $

Prices

960 1.98 $
1,008 1.91 $

Parameter

No.of contacts
60
Contact style
0.80 mm
Number of rows
02
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
BERGSTAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?