Cart

61082-061602LF

FCI 61082-061602LF

image shown is a representation only

FCI

60 POSITIONS, DUAL ROW
Supplier: Amphenol FCI
Matchcode: 61082061602LF
Rutronik No.: COREC30861
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.08 $
1,664.00 $

Prices

800 2.08 $
1,600 1.95 $

Parameter

No.of contacts
60
Number of rows
02
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?