Cart

61082-041406LF

FCI

40P BTB VERTICAL RECEPTACLE 2R
Supplier: Amphenol FCI
Matchcode: 61082041406LF
Rutronik No.: COREC30044
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.78 $
1,424.00 $

Prices

800 1.78 $
1,600 1.67 $

Parameter

No.of contacts
40
Contact style
0.80 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
BERGSTAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?