Cart

57102-G08-03LF

FCI 57102-G08-03LF

image shown is a representation only

FCI

06P MALE HEADER
Supplier: Amphenol FCI
Matchcode: 57102G0803LF
Rutronik No.: COREC23536
Unit Pack: 500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3509 $
526.35 $

Prices

1,500 0.3509 $
2,500 0.3385 $

Parameter

No.of contacts
06
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?