Cart

55510-312TRLF

FCI

12P RECEPTACLE 2ROW 12P
Supplier: Amphenol FCI
Matchcode: 55510312TRLF
Rutronik No.: COREC33331
Unit Pack: 750
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.17 $
3,510.00 $

Parameter

No.of contacts
12
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?