Cart

55510-112LF

FCI

12P VERTICAL RECEPTACLE SMT
Supplier: Amphenol FCI
Matchcode: 55510-112LF
Rutronik No.: COREC34360
Unit Pack: 50
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7308 $
1,096.20 $

Prices

1,500 0.7308 $
2,500 0.7049 $

Parameter

No.of contacts
02
Contact style
2.00 mm
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?