Cart

55508-014LF

FCI

14P RECEPTACLE SMT 2ROW
Supplier: Amphenol FCI
Matchcode: 55508014LF
Rutronik No.: COREC37326
Unit Pack: 42
MOQ: 1260
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0022 $
1,262.77 $

Parameter

No.of contacts
14
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
55508
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?