Cart

54122-807161150LF

FCI

16P BERGSTIK CONN STAKER
Supplier: Amphenol FCI
Matchcode: 54122807161150LF
Rutronik No.: COREC38127
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
675.00 $

Prices

500 1.35 $
1,000 1.30 $

Parameter

No.of contacts
16
Contact style
0 mm
Number of rows
0
Contact pitch
MALE
Termin.style
OTHER
Contact plating
OTHER
Current rating
54122
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?