Cart

54122-106040800LF

FCI

BERGSTIK STACKING HEADER 4P
Supplier: Amphenol FCI
Matchcode: 54122106040800LF
Rutronik No.: COREC33634
Unit Pack: 100
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6454 $
1,936.20 $

Parameter

No.of contacts
04
Number of rows
01
Termin.style
THT
Contact plating
STRAIGHT
Current rating
BERGSTIK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?