Cart

54112-807181500LF

FCI

PIN HEADER 2ROW 18P UNSHR
Supplier: Amphenol FCI
Matchcode: 54112807181500LF
Rutronik No.: COREC37872
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7556 $
377.80 $

Prices

500 0.7556 $
1,000 0.7307 $
1,500 0.7057 $
2,500 0.6806 $

Parameter

No.of contacts
18
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
STRAIGHT
Current rating
BERGSTIK
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?