Cart

52601-S20-8TLF

FCI 52601-S20-8TLF

image shown is a representation only

FCI

20P SMT HEADER 2ROW 2,54MM
Supplier: Amphenol FCI
Matchcode: 52601S208TLF
Rutronik No.: COREC34789
Unit Pack: 200
MOQ: 200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.54 $
508.00 $

Prices

200 2.54 $
600 2.45 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
DUPLEX
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?