Cart

51812-10900000AALF

FCI

09P POWER PIN HEADER 1ROW
Supplier: Amphenol FCI
Matchcode: 5181210900000AALF
Rutronik No.: COREC29048
Unit Pack: 22
MOQ: 528
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.44 $
1,816.32 $

Parameter

No.of contacts
09
Contact style
. mm
Number of rows
1
Contact pitch
N/A
Termin.style
THT
Contact plating
N/A
Contact plating
R/A
Current rating
51812
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?