Cart

51720-10201602AALF

FCI

2P 16S 2P STB R/A HEADER
Supplier: Amphenol FCI
Matchcode: 5172010201602AALF
Rutronik No.: COREC37909
Unit Pack: 44
MOQ: 264
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
560.59 $
147,995.76 $

Prices

264 560.59 $
528 540.58 $

Parameter

No.of contacts
16
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
PWRBLADE
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?