Cart

50015-5120ALF

FCI

4ROW PIN HEADER 120P STR
Supplier: Amphenol FCI
Matchcode: 500155120ALF
Rutronik No.: COREC37000
Unit Pack: 6
MOQ: 144
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
19.09 $
2,748.96 $

Parameter

No.of contacts
120
Contact style
2.54 mm
Number of rows
04
Contact pitch
MALE
Termin.style
THT
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Netherlands
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?